Montajes de cables coaxiales
095-902-526-096
N-Type Straight Bulkhead Jack to SMA Straight Plug RG-58 50 Ohm 96 inches (152 mm)
Amphenol RFEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.20.00.00
Automotive
Unknown
PPAP
Unknown
Connector Type A
Type N
Connector Type B
SMA
Cable Length (m)
2.438
Impedance (Ohm)
50
Maximum Frequency (GHz)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
60
Product Weight
135.43g
Connector Orientation
Straight to Straight
RG Type
RG-58

