Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Connector Type
Connector Power
Contact Type
Pneumatic
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
10000
Product Length (mm)
58.65
Product Height (mm)
21.5
Mounting
Cable Mount

