Cabezales del conector y receptáculos PCB
0901512122
Conn Socket Strip RCP 22 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tube
MolexOther Part Names : 901512122
Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
22
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
350V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Weight (g)
1.902
Product Length (mm)
27.94
Product Depth (mm)
5.08
Product Height (mm)
8.5
Tradename
C-Grid
Tail Length (mm)
2.9
Mounting
Through Hole

