Screws
0821-S
Screw Captive Countersunk Round-HD Slotted 4-40-THD 12.7mm-LG 1in/2in-LG 0.5in-LG Steel None
RAF Electronic HardwareEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Captive
Head Type
Countersunk Round
Drive Type
Slotted
Point Type
Standard
Material
Steel
Finish
None
Thread Size
#4-40
Thread Length (Metric) (mm)
4.76
Thread Length (Imperial) (in)
3/16
Body Length (Metric) (mm)
12.7
Body Length (Imperial) (in)
1/2
Body Diameter (Metric) (mm)
2.85
Head Height (Metric) (mm)
2.72

