Condensadores cerámicos multicapa
0805YC106KAT4A
Cap Ceramic 10uF 16V X7R 10% Pad SMD 0805 125°C T/R
KYOCERA AVX Components CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
10uF
Tolerance
10%
Voltage
16VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
12.5
Size (mm)
2.01 X 1.25 X 1.52
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
2.01
Product Depth (mm)
1.25
Product Height (mm)
1.52(Max)

