Other Part Names : 784430107
Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DDR3 DIMM Socket
Gender
SKT
Number of Contacts
240
Number of Rows
2
Terminal Pitch (mm)
2
Termination Method
Press Fit
Body Orientation
Straight
Maximum Voltage Rating
1.5V
Product Weight (g)
10.861
Product Length (mm)
148
Product Depth (mm)
7.35
Product Height (mm)
22.8
Mounting
Through Hole

