Connector Telephone and Telecom
0768671011
Conn I-Pass+ RCP 36 POS Press Fit RA Thru-Hole 36 Terminal 1 Port Tray
MolexEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
I-Pass+
Gender
RCP
Number of Terminals
36
Number of Contacts
36
Number of Ports
1
Number of Loaded Positions
36
Termination Method
Press Fit
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VDC|30VAC
Mating Cycle (Cycles)
250
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tray
Product Style
Single
Product Weight (g)
4.236
Product Length (mm)
15.16
Product Height (mm)
14.1
Mounting
Through Hole