Conectores de Backplane
0746961012
Conn VHDM HDR 40 POS 2mm Press Fit ST Thru-Hole VHDM-HSD™ Tube
MolexOther Part Names : 746961012
Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
VHDM
Gender
HDR
Number of Contacts
40
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Speed Rating (Gbps)
5
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
120VDC|120VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Tube
Product Length (mm)
27
Product Depth (mm)
14.5
Product Height (mm)
25.8
Tradename
VHDM-HSD™
Mounting
Through Hole

