Other Part Names : 734151960
Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
MMCX
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
M
Contact Plating
Gold
Operating Frequency (Hz)
0 to 2G
Maximum Voltage Rating
500VAC
Impedance (Ohm)
50
Mating System
Bayonet Lock
Polarity
Standard
Packaging
Bag
Product Weight (g)
7.053
Product Length (mm)
3.45
Product Depth (mm)
3.45
Product Height (mm)
5
Mounting
Surface Mount

