Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
0674901235|MOLEX|limage
0674901235|MOLEX|simage
Connector SCSI

0674901235

Conn SATA PL 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port T/R

Molex
Hojas de datos 

Other Part Names : 674901235

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    SATA
  • Gender
    PL
  • Number of Terminals
    7
  • Number of Contacts
    7
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    15VDC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.442
  • Product Length (mm)
    17.54
  • Product Depth (mm)
    11.56
  • Product Height (mm)
    4
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño