Arrow Electronic Components Online
0603YC822M4T4A|KYOCERAAVX|simage
0603YC822M4T4A|KYOCERAAVX|limage
Condensadores cerámicos multicapa

0603YC822M4T4A

Cap Ceramic 0.0082uF 16V X7R 20% Pad SMD 0603 125°C Automotive AEC-Q200 T/R

KYOCERA AVX Components Corporation
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
  • Capacitance Value
    0.0082uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1.6 X 0.81 X 0.9
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.81
  • Product Height (mm)
    0.9(Max)

Documentación y Recursos

Hojas de datos
Recursos de diseño