Condensadores de Silicio
06035JA25ABSTR
Cap Silicon 1.25pF 50V 0±30ppm/°C 0.05pF SMD 0603 125°C T/R
KYOCERA AVX Components CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Yes
PPAP
No
Capacitance Value
1.25pF
Tolerance
0.05pF
Voltage
50VDC
ESR (Ohm)
0.2
Equivalent Series Resistance Type
Low
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
1.6 X 0.81 X 0.63
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
0±30
Product Length (mm)
1.6
Product Depth (mm)
0.81
Product Height (mm)
0.63