Inductores de plomo
05CCM-R12K-02
Choke Wirewound 0.12uH 10% 1MHz 50Q-Factor Phenolic 2.56A 0.035Ohm DCR AXL Ammo
FASTRONEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.40.00
Automotive
Yes
PPAP
No
Type
Choke
Technology
Wirewound
Core Material
Phenolic
Inductance (H)
0.12u
Tolerance
10%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
2.56
Maximum DC Resistance (Ohm)
0.035
Minimum Quality Factor
50
Quality Test Frequency (Hz)
25M
Minimum Self Resonant Frequency (Hz)
600M(Typ)
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Maximum Product Diameter (mm)
4.2
Maximum Product Length (mm)
9.5