Connector Headers and PCB Receptacles
0430450613
Conn Wire to Board HDR 6 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
MolexOther Part Names : 430450613
Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Straight
Polarization Type
Center Key
Row Spacing (mm)
3
Maximum Current Rating (A)
8.5/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
0.974
Product Length (mm)
13.15
Product Depth (mm)
8.77
Product Height (mm)
9.91
Tradename
Micro-Fit 3.0
Contact Plating Thickness
(0.38/1.27)um
Tail Length (mm)
3.18
Mounting
Through Hole

