Condensadores cerámicos multicapa
04023C182KAT4A
Cap Ceramic 0.0018uF 25V X7R 10% Pad SMD 0402 125°C T/R
KYOCERA AVX Components CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.0018uF
Tolerance
10%
Voltage
25VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1 X 0.5 X 0.56
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.56(Max)

