Conectores de Bloques Terminales
0395435120
Conn Eurostyle Block 20 POS 5mm Solder RA Thru-Hole 10A/Contact Eurostyle™
MolexOther Part Names : 395435120
Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Eurostyle Block
Number of Contacts
20
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
20
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
100
Product Depth (mm)
10
Product Height (mm)
8.2
Housing Color
Black
Tradename
Eurostyle™
Mounting
Through Hole

