Other Part Names : 358421306
Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Yes
PPAP
No
Type
Bulb Socket
Gender
SKT
Number of Contacts
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
12V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
10.655
Product Depth (mm)
37
Product Height (mm)
21.9
Mounting
Through Hole

