Fuses
0325020.HXP
Fuse Cartridge Slow Blow Acting 20A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
LittelfuseEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Supplementary Protection|Utilization Equipment to Provide Individual Protection
Fuse Size (mm)
6.99 X 32.72
Current Rating (A)
20
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
125
Breaking Capacity @ Rated Voltage (A)
400@250VDC|10000@125VAC|600@125VDC
Typical Melting I2t (A²S)
575
Typical Cold Resistance (Ohm)
0.00334
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
32.72
Product Diameter (mm)
6.985
Fuse Material
Ceramic
Mounting
Through Hole

