Fusibles
0208008.DRT1P
Fuse Cartridge Fast Acting 8A 350V Holder Axial 5 X 15mm Glass T/R CE/PSE/cULus
LittelfuseEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Application
Electrical Ballast|Fluorescent Lighting
Fuse Size (mm)
5 X 15
Current Rating (A)
8
Maximum Voltage Rating (V)
350
Maximum AC Voltage Rating (V)
350
Typical Melting I2t (A²S)
56
Typical Cold Resistance (Ohm)
0.0107
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
14.48
Product Diameter (mm)
4.5
Fuse Material
Glass
Mounting
Holder

