Montajes de cables Cinta
0150200051
Cable Assembly 0.03m 33AWG 0.5mm 6 to 6 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag
MolexOther Part Names : 150200051
Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.49.30.80
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Number of Contacts
6 to 6
Gender
M-M
Connector Type A
FFC Jumper
Connector Type B
FFC Jumper
Conductor Material
Gold Plated Copper
Wire Size (AWG)
33
Cable Pitch (mm)
0.5
Cable Length (m)
0.03
Insulation Thickness (mm)
0.086
Insulation Color
White
Maximum Voltage Rating
60VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Depth (mm)
3.5
Tradename
Premo-Flex™FFC Jumper
Maximum Current Rating (A)
0.5/Contact
Contact Plating
Gold

