Screws
0118-SS
Screw Captive Knurled Low Profile-HD Slotted 8-32-THD 20.64mm-LG 13in/16in-LG 0.8125in-LG Stainless Steel None
RAF Electronic HardwareEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Captive
Head Type
Knurled Low Profile
Drive Type
Slotted
Point Type
Lead Point
Material
Stainless Steel
Finish
None
Thread Size
#8-32
Thread Length (Metric) (mm)
9.53
Thread Length (Imperial) (in)
3/8
Body Length (Metric) (mm)
20.64
Body Length (Imperial) (in)
13/16
Body Diameter (Metric) (mm)
4.17
Head Height (Metric) (mm)
6.35
Head Height (Imperial) (in)
1/4