Interruptores Pulsadores
01-132.0252
Switch Push Button N.O./N.C. 4PST Round Button 5A 250VAC Momentary Panel Mount Solder
EAOEspecificaciones técnicas del producto
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
Automotive
Unknown
PPAP
Unknown
Switch Function
Momentary
Pole Throw Configuration
4PST
Actuator Style
Round Button
Switch Configuration
N.O./N.C.
Bushing Type
Threaded
Maximum Current Rating (A)
5
Mounting
Panel Mount
Termination Style
Solder
Number of Terminals
8
IP Rating
IP40
Body Orientation
Straight
Product Weight (g)
10
Product Length (mm)
18
Product Depth (mm)
18
Product Height (mm)
58