Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
0034.6002|SCHURTER|simage
0034.6002|SCHURTER|limage
Fuses

0034.6002

Fuse Subminiature Fast Acting 0.063A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus

SCHURTER
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • Automotive
    No
  • PPAP
    No
  • Type
    Subminiature
  • Acting
    Fast
  • Application
    Power Supply Adapter for Laptop|Primary Protection on PCB|Switching Mode Power Supply
  • Fuse Size (mm)
    8.5 X 8.5
  • Current Rating (A)
    0.063
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum Power Dissipation (W)
    0.12
  • Typical Melting I2t (A²S)
    0.001
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.08
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Weight (g)
    0.5
  • Seated Plane Height (mm)
    8.5
  • Product Diameter (mm)
    8.5
  • Product Height (mm)
    8.5
  • Fuse Material
    Thermoplastic
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño