Arrow Electronic Components Online
0001.2539|SCHURTER|simage
0001.2539|SCHURTER|limage
Fusibles

0001.2539

Fuse Cartridge Slow Blow Acting 32A 150V Holder Cartridge 6.3 X 32mm Glass Tray UL

SCHURTER
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Fuse Size (mm)
    6.3 X 32
  • Current Rating (A)
    32
  • Maximum Voltage Rating (V)
    150
  • Maximum AC Voltage Rating (V)
    150
  • Maximum Power Dissipation (W)
    8.6(Typ)
  • Typical Melting I2t (A²S)
    2600
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Length (mm)
    31.8
  • Product Diameter (mm)
    6.35
  • Fuse Material
    Glass
  • Mounting
    Holder

Documentación y Recursos

Hojas de datos
Recursos de diseño