Arrow Electronic Components Online
ZXTN25012EFLTA|DIODEZTX|simage
ZXTN25012EFLTA|DIODEZTX|limage
GP BJT

ZXTN25012EFLTA

Trans GP BJT NPN 12V 2A 350mW 3-Pin SOT-23 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    20
  • Maximum Collector-Emitter Voltage (V)
    12
  • Maximum Base-Emitter Voltage (V)
    7
  • Maximum Base-Emitter Saturation Voltage (V)
    0.95@40mA@2A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.065@100mA@1A|0.085@10mA@1A|0.13@40mA@2A|0.3@100mA@5A
  • Maximum DC Collector Current (A)
    2
  • Minimum DC Current Gain
    500@10mA@2V|500@1A@2V|370@2A@2V|210@5A@2V|30@15A@2V
  • Maximum Power Dissipation (mW)
    350
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.04(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources