Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Configuration
Single Dual Collector
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
150
Maximum Collector-Emitter Voltage (V)
60
Maximum Base-Emitter Voltage (V)
7
Maximum Base-Emitter Saturation Voltage (V)
1.1@300mA@6A
Maximum Collector-Emitter Saturation Voltage (V)
0.03@5mA@100mA|0.055@100mA@1A|0.065@50mA@1A|0.125@50mA@2A|0.23@300mA@6A
Maximum DC Collector Current (A)
5
Maximum Collector Cut-Off Current (nA)
50
Minimum DC Current Gain
100@10mA@1V|100@2A@1V|55@5A@1V|20@10A@1V
Maximum Power Dissipation (mW)
2100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.5
Package Width
2.5
Package Length
4.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
4
Lead Shape
Flat
Order Quantity

