Diodes IncorporatedZXRE252BSA-7Voltage References
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 0.5% | |
| 2.495 to 36 | |
| 40 | |
| 100 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ZXRE252BSA-7 voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. By working with a maximum input voltage of 40 V, this is the best way to control the power in your circuit. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

