Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
FET Type
N-Channel
Number of Drivers
1
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
20
Maximum Power Dissipation (mW)
785
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45
Package Width
3.9
Package Length
4.9
PCB changed
7
Standard Package Name
SO
Supplier Package
SO
Pin Count
7
Lead Shape
Gull-wing

