Arrow Electronic Components Online
ZV95K1812301NIR1|BOURNS|simage
ZV95K1812301NIR1|BOURNS|limage
Varistors

ZV95K1812301NIR1

low voltage SMD varistors Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum AC Voltage Rating (V)
    95
  • Maximum DC Voltage Rating (V)
    125
  • Maximum Clamping Voltage (V)
    250
  • Clamping Current (A)
    5
  • Maximum Surge Current (A)
    300
  • Energy (J)
    5.2
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources