Arrow Electronic Components Online
ZV17K1206201NIR1|BOURNS|simage
ZV17K1206201NIR1|BOURNS|limage
Varistors

ZV17K1206201NIR1

Var MLV 17VAC/22VDC 200A 27V 1206 SMD Automotive AEC-Q200 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Multilayer
  • Varistor Voltage (V)
    27
  • Maximum AC Voltage Rating (V)
    17
  • Maximum DC Voltage Rating (V)
    22
  • Maximum Clamping Voltage (V)
    44
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    1
  • Maximum Surge Current (A)
    200
  • Capacitance Value
    740
  • Energy (J)
    0.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    1206
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.85
  • Length Tolerance (mm)
    ±0.3
  • Depth Tolerance (mm)
    ±0.2
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources