Arrow Electronic Components Online
ZSTMM10766TMD500|SAMTEC|simage
ZSTMM10766TMD500|SAMTEC|limage
Connector Headers and PCB Receptacles

ZSTMM-107-66-TM-D-500

Conn Elevated Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Elevated Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    14
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Polarization Type
    Center Key/Center Slot
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    2.8/Contact
  • Maximum Voltage Rating
    424VDC|300VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    20.17
  • Product Depth (mm)
    6.51
  • Product Height (mm)
    12.7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources