Arrow Electronic Components Online
ZSS12506SD945LL|SAMTEC|simage
ZSS12506SD945LL|SAMTEC|originalImage
Connector Headers and PCB Receptacles

ZSS-125-06-S-D-945-LL

Conn Elevated Shrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Elevated Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    50
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Polarization Type
    Center Key/Center Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    67.31
  • Product Depth (mm)
    9.27
  • Product Height (mm)
    24
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources