Arrow Electronic Components Online
ZMY5V6GS08|VISHAY|simage
ZMY5V6GS08|VISHAY|limage
Zener

ZMY5V6-GS08

Diode Zener Single 5.6V 7% 1000mW 2-Pin MELF T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    5.6
  • Zener Voltage Tolerance
    7%
  • Maximum Power Dissipation (mW)
    1000
  • Test Current (mA)
    100
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Maximum Regulator Current (mA)
    135
  • Maximum Zener Impedance (Ohm)
    2
  • Maximum Power Dissipation @ 25C (mW)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Maximum Zener Voltage (V)
    6
  • Typical Voltage Temperature Coefficient
    0.01%/°C
  • Minimum Zener Voltage (V)
    5.2
  • Packaging
    Tape and Reel
  • Diameter
    2.6(Max)
  • Mounting
    Surface Mount
  • Package Length
    5.2(Max)
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    MELF
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources