Arrow Electronic Components Online
ZMA00A080L04RC|CKCOMP|simage
ZMA00A080L04RC|CKCOMP|limage
Switch Snap Action

ZMA00A080L04RC

Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 60VDC 0.29N Thru-Hole PC Pins Automotive Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.70.00
  • Automotive
    Yes
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Switch Function
    Momentary
  • Actuator Style
    Straight Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    0.1@125VAC 60VDC@(cUL/UL)
  • Electrical Life (Cycles)
    300000
  • Mechanical Life (Cycles)
    1000000
  • Maximum Movement Differential (mm)
    0.8
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Body Length (mm)
    12.8
  • Body Depth (mm)
    6.6
  • Body Height (mm)
    5.8
  • Operating Force (N)
    0.29

Documentation and Resources

Datasheets
Design resources