Clock Buffers and Drivers
ZL40223LDG1
Clock Fanout Buffer 8-OUT 2-IN 2:8 32-Pin QFN EP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
2:8
Number of Outputs per Chip
8
Maximum Input Frequency (MHz)
750
Maximum Propagation Delay Time @ Maximum CL (ns)
2@3.3V
Absolute Propagation Delay Time (ns)
2
Maximum Duty Cycle
5%
Input Logic Level
CML|HCSL|LVCMOS|LVDS|LVPECL
Output Logic Level
LVDS
Minimum Operating Supply Voltage (V)
2.375
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.88
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead

