Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
FFC Connector
Number of Contacts
20
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
1.8/Contact
Maximum Voltage Rating
276VDC|195VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Maximum Insertion Force
Zero
Mating Cycle (Cycles)
30
Packaging
Tube
Product Length (mm)
15.65
Product Depth (mm)
5.67
Product Height (mm)
2.1
Mounting
Surface Mount

