Switch Limit
ZC-Q2255
Switch Limit N.O./N.C. SPDT Top Roller Plunger Panel Mount/Screw Mount 10A 480VAC 250VDC 11.77N Linear Screw
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
No
PPAP
No
Type
Miniature
Actuator Style
Top Roller Plunger
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
10@250VAC 14VDC
Maximum AC Voltage Rating (V)
480
Maximum Contact Resistance (mOhm)
15
Mechanical Life (Cycles)
10000000
Operating Force (N)
11.77
Release Force (N)
4.9
Mounting
Panel Mount/Screw Mount
Termination Style
Screw
Maximum Pre-Travel
1.5mm
Minimum Over-Travel
3mm
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
80
Product Length (mm)
60
Product Depth (mm)
21.5
Product Height (mm)
66.9

