Product Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
Z8
Instruction Set Architecture
CISC
Device Core
Z8
Core Architecture
Z8
Maximum CPU Frequency (MHz)
12
Maximum Clock Rate (MHz)
12
Data Bus Width (bit)
8
Program Memory Type
EPROM
Program Memory Size
4KB
RAM Size
237B
Programmability
Yes
Number of I/Os
24
No. of Timers
2
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
3.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1210
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Surface Mount
Package Height
2.44(Max)
Package Width
7.6(Max)
Package Length
18(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
28
Lead Shape
Gull-wing

