Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Displays
2
Number of Outputs
1
Fan
Yes
Input Frequency (Hz)
47 to 63
Ripple and Noise
60mV
Interface Type
RS232/RS485/USB
Output Voltage Range (V)
0 to 60
Maximum Output Current (A)
14
Maximum Output Power (W)
840
AC Input Voltage (V)
85 to 265
Efficiency (%)
85
Cooling Type
Forced Air
Warranty
5Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
2400

