You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
YR1B10K2CC|TE|simage
YR1B10K2CC|TE|limage
Resistor Fixed Single-Through Hole

YR1B10K2CC

Res Thin Film 10.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10.2K
  • Tolerance
    0.1%
  • Maximum Voltage Rating (V)
    250
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±15
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Epoxy
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Ammo
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.3
  • Product Length (mm)
    6.3
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    25
  • Diameter Tolerance (mm)
    ±0.2
  • Length Tolerance (mm)
    ±0.3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources