You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
YLP04V|JST|simage
YLP04V|JST|limage
Conectores de Carcasa de Cables Discretos

YLP-04V

Conn Housing PL 4 POS 4.5mm Crimp ST Cable Mount Bag

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    PL
  • Number of Contacts
    4
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    4.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    9
  • Maximum Voltage Rating
    300VDC|300VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Bag
  • Product Length (mm)
    10.3
  • Product Depth (mm)
    20.9
  • Product Height (mm)
    15.3
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources