Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
47pF
Tolerance
20%
Voltage
50VDC
IR (mA)
1
Microwave Application
Yes
Special Features
Small and High Performance
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Maximum Terminal Width (mm)
0.6
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1
Product Depth (mm)
0.55
Product Height (mm)
0.3
Product Weight (g)
0.0008
Length Tolerance (mm)
±0.05
Depth Tolerance (mm)
±0.05
Height Tolerance (mm)
±0.05

