Antennas
YC0017DA
Antenna SMD -8.4dB Gain 960MHz/2690MHz/3800MHz 4-Pin SMD T/R
Quectel Wireless Solutions Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
SMD
Minimum Frequency (MHz)
3300|1710|698
Maximum Frequency (MHz)
3800|2690|960
Typical Antenna Gain
-8.4dB
Maximum VSWR
6.4
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
3
Package Width
7
Package Length
25
PCB changed
4
Supplier Package
SMD
Pin Count
4