Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
PCB
Polarization Type
Linear
Minimum Frequency (MHz)
2400
Center Frequency (MHz)
2450
Maximum Frequency (MHz)
2500
Typical Antenna Gain
4dBi
Maximum VSWR
2
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5
Package Width
1.6
Package Length
3.2
PCB changed
2
Supplier Package
SMD
Pin Count
2