Arrow Electronic Components Online
Antennas

YC0003AA

Antenna GNSS 5.5dBi Gain 960MHz/2200MHz/2700MHz SMD

Quectel Wireless Solutions Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    GNSS
  • Minimum Frequency (MHz)
    698|1695|2300
  • Maximum Frequency (MHz)
    960|2200|2700
  • Typical Antenna Gain
    5.5dBi(Max)
  • Maximum VSWR
    3
  • Impedance (Ohm)
    50
  • Mounting
    Surface Mount
  • Package Height
    3 mm
  • Package Width
    7 mm
  • Package Length
    40 mm
  • Supplier Package
    SMD

Documentation and Resources

Datasheets
Design resources