Arrow Electronic Components Online
YB16WSKW015CJB|NKK|simage
YB16WSKW015CJB|NKK|limage
Switch Push Button

YB16WSKW01-5C-JB

Switch Push Button ON ON SPDT Square Button 3A 250VAC 30VDC Alternate Panel Mount Quick Connect/Solder Lug

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.33
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Alternate
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Square Button
  • Switch Configuration
    ON ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    3@250VAC 30VDC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    200
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    200000
  • Actuator Color
    Clear/White
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect/Solder Lug
  • Number of Terminals
    3
  • Terminal Length (mm)
    7.3
  • Illumination Color
    Red
  • Seal Location
    Panel/Joint of (Housing/Inner Case)/Terminals/Cap
  • Seal Description
    O-Ring/Nitrile Butadiene Rubber/Epoxy/Thermoplastic Elastomer
  • IP Rating
    IP65
  • Base Material
    Glass Fiber/Polyamide
  • Housing Material
    Glass Fiber/Polyamide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    50
  • Thread Size
    M16P1
  • Bushing Length (mm)
    9.4
  • Body Height (mm)
    6.1
  • Product Length (mm)
    18
  • Product Depth (mm)
    18
  • Product Height (mm)
    32.6

Documentation and Resources

Datasheets
Design resources