Arrow Electronic Components Online
YAV4CL|BURNDY|simage
YAV4CL|BURNDY|limage
Connector Terminals

YAV4CL

Ring Tongue Terminal 4AWG Copper 34.79mm Tin Carton

BURNDY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    6.35
  • Plating
    Tin
  • Wire Size (AWG)
    4
  • Insulation
    Non-Insulated
  • Packaging
    Carton
  • Product Length (mm)
    34.79
  • Product Depth (mm)
    13.97
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources