Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
2.84|3.5
Plating
Electro Tin
Wire Size (AWG)
10-12
Packaging
Bulk
Product Length (mm)
23.62
Product Depth (mm)
7.62
Mounting
Cable Mount

