Arrow Electronic Components Online
YAEV10T11|BURNDY|simage
YAEV10T11|BURNDY|limage
Connector Terminals

YAEV10T11

Ring Tongue Terminal 10-12AWG Copper Yellow 29.5mm Tin Carton

BURNDY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Body Orientation
    Straight
  • Stud Size (mm)
    3.5|4.165
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Carton
  • Product Length (mm)
    29.5
  • Product Depth (mm)
    10.4
  • Color
    Yellow

Documentation and Resources

Datasheets
Design resources