You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
YA38L2TC38FX|BURNDY|simage
YA38L2TC38FX|BURNDY|originalImage
Terminali connettore

YA38L2TC38FX

Lug Terminal (7.7/0)AWG Copper Pink 110mm Tin Carton

BURNDY
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    25.4
  • Plating
    Tin
  • Wire Size (AWG)
    (7.7/0)
  • Maximum Voltage Rating
    35000V
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Carton
  • Product Length (mm)
    110
  • Product Depth (mm)
    46.73
  • Color
    Pink
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources